Mersen 32A Bolted Tag Fuse A2 415V ac, 73 mm
- RS-stocknr.:
- 178-1022
- Fabrikantnummer:
- G226280 / BTIA42V32M40
- Fabrikant:
- Mersen
Ontvang bulkkorting
Voeg 50 meer toe om 12% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 114,93
(excl. BTW)
€ 139,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 40 | € 11,493 | € 114,93 | - |
| 50 - 90 | € 10,057 | € 100,57 | 12% |
| 100 + | € 8,93 | € 89,30 | 22% |
*prijsindicatie
- RS-stocknr.:
- 178-1022
- Fabrikantnummer:
- G226280 / BTIA42V32M40
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 32A | |
| Fuse Size | A2 | |
| Voltage | 415V ac | |
| Standards/Approvals | EN 60269-2, CE, RoHS, REACH | |
| Fixing Centres | 73 mm | |
| Application Category | gM | |
| Tag Width | 9.2mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 56.5mm | |
| Tag Orientation | Offset | |
| Overall Length | 86mm | |
| Width | 21.9mm | |
| Height | 56.5mm | |
| Diameter | 21.9mm | |
| Series | Offset Tag fuse-links gM 415VAC/240VDC | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 32A | ||
Fuse Size A2 | ||
Voltage 415V ac | ||
Standards/Approvals EN 60269-2, CE, RoHS, REACH | ||
Fixing Centres 73 mm | ||
Application Category gM | ||
Tag Width 9.2mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 56.5mm | ||
Tag Orientation Offset | ||
Overall Length 86mm | ||
Width 21.9mm | ||
Height 56.5mm | ||
Diameter 21.9mm | ||
Series Offset Tag fuse-links gM 415VAC/240VDC | ||
- Land van herkomst:
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Gerelateerde Links
- Mersen Bolted Tag Fuse A2 415V ac, 73 mm
- Mersen 32A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 6A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 63A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 40A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 25A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 10A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 16A Bolted Tag Fuse A2 690V ac, 73 mm