Testo CTN Air Temperature Probe, 125 °C Max, SYSCAL
- RS-stocknr.:
- 518-5134
- Fabrikantnummer:
- 0613 1712
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 165,40
(excl. BTW)
€ 200,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,40 |
*prijsindicatie
- RS-stocknr.:
- 518-5134
- Fabrikantnummer:
- 0613 1712
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | CTN | |
| Probe Type | Air | |
| Temperature Scale | °C, Fahrenheit, F | |
| Maximum Temperature Measurement | 125°C | |
| Cable Length | 1.2m | |
| Minimum Temperature Measurement | -60°C | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Temperature Probe | ||
Sensor Type CTN | ||
Probe Type Air | ||
Temperature Scale °C, Fahrenheit, F | ||
Maximum Temperature Measurement 125°C | ||
Cable Length 1.2m | ||
Minimum Temperature Measurement -60°C | ||
Accuracy ±0.2°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
Vrijgesteld
Testo Temperature Probe, For Use With 110 and 720 Series, 4mm Probe Tip Diameter - 0613 1712
Track the temperature in your system with this probe from Testo. It's designed for use with thermometers in the 110 and 720 series for ease of use. Thanks to its broad measuring range of -50°C to +125°C, it's suitable for use in demanding conditions. For enhanced versatility, it can withstand brief exposure to temperatures of up to +150°C for quick spot-checking. A best accuracy rating of ±0.2°C means this probe gives you reliable results.
Features & Benefits
• Narrow probe tip diameter of 4mm to fit into tight spaces
• Cable length of 1.2m for flexibility
• Durable ABS housing for resistance to wear
Applications
• Refrigeration systems
• Breathalyser equipment
• HVAC systems
What kind of sensor does this temperature probe use?
This device uses an NTC (negative temperature coefficient) thermistor that uses changes in electrical resistance to measure changes in temperature for a high degree of accuracy.