Testo CTN Immersion, Penetration Temperature Probe, 150 °C Max, SYSCAL
- RS-stocknr.:
- 518-5140
- Fabrikantnummer:
- 0613 1212
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 124,20
(excl. BTW)
€ 150,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- Plus verzending 9 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 124,20 |
*prijsindicatie
- RS-stocknr.:
- 518-5140
- Fabrikantnummer:
- 0613 1212
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | CTN | |
| Probe Type | Immersion, Penetration | |
| Temperature Scale | F, Fahrenheit, °C | |
| Maximum Temperature Measurement | 150°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.2m | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Temperature Probe | ||
Sensor Type CTN | ||
Probe Type Immersion, Penetration | ||
Temperature Scale F, Fahrenheit, °C | ||
Maximum Temperature Measurement 150°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.2m | ||
Accuracy ±0.2°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
Vrijgesteld
- Land van herkomst:
- DE
Testo Immersion Temperature Probe, 1.2m Cable Length, ±0.2% Best Accuracy - 0613 1212
Immerse this Testo probe into a liquid or dense material to determine its temperature. The pointed end penetrates the substance, allowing the probe to be inserted into its core to obtain an accurate reading. Thanks to its fast reaction time of 10s, you'll GET Rapid results. You can save your measurements from this device and send them to a printer for future reference and data analysis. The rod is MADE of steel for durability and resistance to corrosion, making it a good choice for use in harsh environments.
Features & Benefits
• Compact 4 to 5mm probe diameter for use in tight spaces
• Ample cable length of 1.2m for a flexible connection
• 7-pin plug with a metal hood for secure attachment to control devices
• Wide temperature measurement range between -50°C and +150°C for use in demanding environments
Applications
• Commercial kitchens
• Beverage manufacturing
• Medical processing
• Agricultural tests
• Heating systems
How accurate is this immersion temperature probe?
This immersion temperature probe provides an accuracy of ±0.2°C at normal temperatures and an accuracy of +0.4°C at temperatures above +74.9°C. This ensures reliable measurements.
Gerelateerde Links
- Testo CTN Immersion 150 °C Max
- Testo CTN Air Temperature Probe SYSCAL
- Testo CTN Immersion 50 mm Length 120 °C Max
- Testo CTN Air Temperature Probe, 125 °C Max
- Testo NTC Temperature Probe SYSCAL
- Testo CTN Temperature Probe 150 °C Max
- Testo NTC Laboratory Probe Exchangeable Glass Pipe 200 mm
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max