Pomona 4408/POM Black, 10 Slots, 8.13 mm Cable Dia.
- RS-stocknr.:
- 193-0930
- Artikelnummer Distrelec:
- 155-00-115
- Fabrikantnummer:
- 4408/POM
- Fabrikant:
- Pomona
Subtotaal (1 eenheid)*
€ 19,00
(excl. BTW)
€ 22,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 158 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 194 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,00 |
*prijsindicatie
- RS-stocknr.:
- 193-0930
- Artikelnummer Distrelec:
- 155-00-115
- Fabrikantnummer:
- 4408/POM
- Fabrikant:
- Pomona
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
| Merk | Pomona | |
| Product Type | Test Lead Rack | |
| Number of Slots | 10 | |
| Maximum Cable Diameter | 8.13mm | |
| Colour | Black | |
| Body Material | Steel | |
| Rack Type | Test Lead Holder | |
| Standards/Approvals | No | |
| Length | 279.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pomona | ||
Product Type Test Lead Rack | ||
Number of Slots 10 | ||
Maximum Cable Diameter 8.13mm | ||
Colour Black | ||
Body Material Steel | ||
Rack Type Test Lead Holder | ||
Standards/Approvals No | ||
Length 279.4mm | ||
Vrijgesteld
- Land van herkomst:
- CN
Pomona Test Lead Rack, Cold Rolled Steel Body, 8.13mm Maximum Cable Diameter - 4408/POM
Don't leave your test tools lying around. Stow them away on this test lead rack from Pomona instead. It serves as a safe storage space for unused patch cords and leads, keeping them at arm's reach when you need them and away from each other to prevent any accidental contact that could cause electrical hazards. As it has 10 slots, there's enough room for multiple instruments. The unit accommodates cables up to 8.13mm in diameter, so it fits the bill for medium-sized test components.
Features & Benefits
• Pre-drilled mounting holes for quick and simple installation and removal when needed
• Cold-rolled steel body with baked enamel finish resists impact and corrosion for use in harsh environments
• Slot ends point upwards to prevent injury from contact with sharp edges
Applications
• Renewable energy industry
• Electrical substations
• Automotive manufacture
• Research and development labs
What size is this rack?
This unit has compact dimensions of 279.4 (L) x 88.9 (W) x 26mm (H), making it the right fit for setups where space is at a premium.
Test Lead Rack
Size of test lead rack which mount quickly onto any vertical surface.