Hirschmann Test & Measurement Test lead, 6A, 60V dc, Black, 1m Lead Length
- RS-stocknr.:
- 103-0002
- Fabrikantnummer:
- 973596100
- Fabrikant:
- Hirschmann Test & Measurement
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 103-0002
- Fabrikantnummer:
- 973596100
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Current Rating | 6A | |
| Colour | Black | |
| Voltage Rating | 60V dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +60 °C | |
| Maximum Operating Temperature | +60°C | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Current Rating 6A | ||
Colour Black | ||
Voltage Rating 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +60 °C | ||
Maximum Operating Temperature +60°C | ||
N.v.t.
- Land van herkomst:
- DE
Gerelateerde Links
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length