Electro PJP Test Lead 36A, 1kV, Blue, 500 mm Lead Length
- RS-stocknr.:
- 263-9126
- Fabrikantnummer:
- 2717-IEC-50Bl
- Fabrikant:
- Electro PJP
Subtotaal (1 eenheid)*
€ 10,40
(excl. BTW)
€ 12,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 36 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,40 |
*prijsindicatie
- RS-stocknr.:
- 263-9126
- Fabrikantnummer:
- 2717-IEC-50Bl
- Fabrikant:
- Electro PJP
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
| Merk | Electro PJP | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Connector Stackable A | Yes | |
| Colour | Blue | |
| Connector Orientation A | Straight | |
| Current | 36A | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Electro PJP | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Connector Stackable A Yes | ||
Colour Blue | ||
Connector Orientation A Straight | ||
Current 36A | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.
Electro PJPs marking
Voltage markings
Gerelateerde Links
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Blue, 1 m Lead Length
- Electro PJP Test Lead 36A Black, 500 mm Lead Length
- Electro PJP Test Lead 36A Yellow, 500 mm Lead Length
- Electro PJP Test Lead 36A Green, 1 m Lead Length
- Electro PJP Test Lead 36A Red, 1 m Lead Length
- Electro PJP Test Lead 36A Red, 500 mm Lead Length
- Electro PJP Test Lead 36A Green, 500 mm Lead Length