Electro PJP Banana Plug 36A, 1kV, Blue, 2 m Lead Length
- RS-stocknr.:
- 287-9029
- Fabrikantnummer:
- 2357-IEC-100Bl
- Fabrikant:
- Electro PJP
Subtotaal (1 eenheid)*
€ 9,05
(excl. BTW)
€ 10,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 27 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,05 |
*prijsindicatie
- RS-stocknr.:
- 287-9029
- Fabrikantnummer:
- 2357-IEC-100Bl
- Fabrikant:
- Electro PJP
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
| Merk | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Banana Plug | |
| Colour | Blue | |
| Connector Orientation A | Straight | |
| Current | 36A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk Electro PJP | ||
Lead Length 2m | ||
Product Type Banana Plug | ||
Colour Blue | ||
Connector Orientation A Straight | ||
Current 36A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
- Land van herkomst:
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Gerelateerde Links
- Electro PJP Banana Plug 36A Black, 2 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 2 m Lead Length
- Electro PJP Banana Plug 36A Green, 1 m Lead Length
- Electro PJP Banana Plug 36A Red, 1 m Lead Length
- Electro PJP Banana Plug 36A 1.5 kV, Blue
- Electro PJP Test Lead 36A Blue, 1 m Lead Length
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Black, 500 mm Lead Length