Arcol Ohmite Thermal Interface Pad, 0.5 mm Thick, 3 W/mK, 109.7 mm, 72.5mm
- RS-stocknr.:
- 227-5392
- Fabrikantnummer:
- HS250-TP2
- Fabrikant:
- Arcol Ohmite
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 227-5392
- Fabrikantnummer:
- HS250-TP2
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.5mm | |
| Diameter | 5.1mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | No | |
| Length | 109.7mm | |
| Width | 72.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Thermal Interface Pad | ||
Thickness 0.5mm | ||
Diameter 5.1mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive No | ||
Length 109.7mm | ||
Width 72.5mm | ||
- Land van herkomst:
- CN
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
Gerelateerde Links
- Arcol Ohmite Thermal Interface Pad 3 W/mK 72.5mm
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone
- RS PRO Thermal Interface Sheet 1.8 W/mK 72.5mm
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 47.5mm, Silicone
- Arcol Ohmite Thermal Interface Pad 3W/m·K 49.1x28mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 65.2x47.5mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 97.7x47.5mm