Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 49.1x28mm
- RS-stocknr.:
- 227-5396
- Fabrikantnummer:
- HS50-TP2
- Fabrikant:
- Arcol Ohmite
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 227-5396
- Fabrikantnummer:
- HS50-TP2
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Dimensions | 49.1x28mm | |
| Thickness | 0.5mm | |
| Length | 49.1mm | |
| Width | 28mm | |
| Diameter | 3.2mm | |
| Thermal Conductivity | 3W/m·K | |
| Material | Silicone | |
| Self-Adhesive | No | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Dimensions 49.1x28mm | ||
Thickness 0.5mm | ||
Length 49.1mm | ||
Width 28mm | ||
Diameter 3.2mm | ||
Thermal Conductivity 3W/m·K | ||
Material Silicone | ||
Self-Adhesive No | ||
- Land van herkomst:
- CN
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
Gerelateerde Links
- Arcol Ohmite Thermal Interface Pad 3W/m·K 49.1x28mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 65.2x47.5mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 97.7x47.5mm
- RND RND 460 Series Thermal Gap Pad 3W/m·K 100 x 103 x 5mm
- Arcol Ohmite Thermal Interface Pad 3 W/mK 72.5mm
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 47.5mm, Silicone
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone