Wurth Elektronik WE-TGFG Series Self-Adhesive Thermal Gap Pad, 15 mm Thick, 1800 W/mK, 16 mm, 16mm, Graphite
- RS-stocknr.:
- 242-0184
- Fabrikantnummer:
- 407160016150
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 zak van 10 eenheden)*
€ 17,88
(excl. BTW)
€ 21,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 1,788 | € 17,88 |
*prijsindicatie
- RS-stocknr.:
- 242-0184
- Fabrikantnummer:
- 407160016150
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 15mm | |
| Thermal Conductivity | 1800W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite | |
| Length | 16mm | |
| Width | 16mm | |
| Standards/Approvals | REACH, IEC 61249-2-21, UL, RoHS, JEDEC JS709B | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TGFG | |
| Maximum Operating Temperature | 120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 15mm | ||
Thermal Conductivity 1800W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite | ||
Length 16mm | ||
Width 16mm | ||
Standards/Approvals REACH, IEC 61249-2-21, UL, RoHS, JEDEC JS709B | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Series WE-TGFG | ||
Maximum Operating Temperature 120°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -40 up to +120 °C
RoHS compliant
REACh approval conform
Gerelateerde Links
- Wurth Elektronik WE-TGFG Series Self-Adhesive Thermal Gap Pad 1800 W/mK 16mm, Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 20mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK, Silicone