STAHLWILLE Digital Torque Tester, 1/4 Drive, 1 % Accuracy
- RS-stocknr.:
- 268-4369
- Fabrikantnummer:
- 96521207
- Fabrikant:
- STAHLWILLE
Subtotaal (1 eenheid)*
€ 2.494,52
(excl. BTW)
€ 3.018,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.494,52 |
*prijsindicatie
- RS-stocknr.:
- 268-4369
- Fabrikantnummer:
- 96521207
- Fabrikant:
- STAHLWILLE
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
| Merk | STAHLWILLE | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 1/4 | |
| Accuracy | 1 % | |
| Minimum Torque - Nm | 1Nm | |
| Maximum Torque - Nm | 1500Nm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk STAHLWILLE | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 1/4 | ||
Accuracy 1 % | ||
Minimum Torque - Nm 1Nm | ||
Maximum Torque - Nm 1500Nm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The STAHLWILLE torque screwdriver testing device have very compact design, it is use for horizontal or vertical mounting, the display, display holder and base body can be rotated by 180 degree. Target torque and tolerances can be entered individually to evaluate the measured value.
Display deviation ± 1 percent
Supplied in a sturdy plastic case
Gerelateerde Links
- STAHLWILLE Digital Torque Tester ± 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1 % Accuracy
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 10 Nm Increment