Roline 7 Port USB 3.2 USB A Hub, USB Bus Powered, 145 x 63 x 26mm
- RS-stocknr.:
- 266-0585
- Fabrikantnummer:
- 14.02.5029-5
- Fabrikant:
- Roline
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 266-0585
- Fabrikantnummer:
- 14.02.5029-5
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Number of USB Ports | 7 | |
| USB Standard | USB 3.2 | |
| USB Connection Type | USB A | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Dimensions | 145 x 63 x 26mm | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Number of USB Ports 7 | ||
USB Standard USB 3.2 | ||
USB Connection Type USB A | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Dimensions 145 x 63 x 26mm | ||
- Land van herkomst:
- CN
The Roline USB3.2 Gen 1 Hub up to seven peripheral devices can be connected to the USB port of a PC. The power supply via the USB interface of the PC or via supplied plug-in power supply unit.
USB type B interface as connection to the device
Automatic determination of the optimal transmission rate
LED display for power
Automatic determination of the optimal transmission rate
LED display for power
Gerelateerde Links
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm
- Roline 4 Port USB 3.2 USB Hub 200 mm
- Roline 4 Port USB 3.2 USB Hub 100 mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm