Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V, 240 V
- RS-stocknr.:
- 425-398
- Fabrikantnummer:
- 16672890
- Fabrikant:
- Karcher
Subtotaal (1 eenheid)*
€ 1.974,11
(excl. BTW)
€ 2.388,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 1 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.974,11 |
*prijsindicatie
- RS-stocknr.:
- 425-398
- Fabrikantnummer:
- 16672890
- Fabrikant:
- Karcher
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
| Merk | Karcher | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 220V, 240V | |
| Flow Rate | 74L/s | |
| Tank Capacity | 75L | |
| Bag/Bagless | Bag | |
| Noise Level | 73dBA | |
| Power | 2.76kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 254mbar | |
| Colour | Silver | |
| Model Number | 16672890 | |
| Weight | 29kg | |
| Height | 920mm | |
| Depth | 685mm | |
| Width | 560mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Hazardous Area Certification | No | |
| Hose Length | 4m | |
| Alles selecteren | ||
|---|---|---|
Merk Karcher | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 220V, 240V | ||
Flow Rate 74L/s | ||
Tank Capacity 75L | ||
Bag/Bagless Bag | ||
Noise Level 73dBA | ||
Power 2.76kW | ||
Cable Length 10m | ||
Vacuum Pressure 254mbar | ||
Colour Silver | ||
Model Number 16672890 | ||
Weight 29kg | ||
Height 920mm | ||
Depth 685mm | ||
Width 560mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Hazardous Area Certification No | ||
Hose Length 4m | ||
- Land van herkomst:
- IT
The Karcher NT 75/2 Tact² Me Tc wet and dry vacuum cleaner is compact and easy to handle. Ideal for professional cleaning, its large tank allows it to vacuum up large quantities of waste.
Automatic filter cleaning Tact Square
Handle and drain hose
Moisture-resistant PES filter
Gerelateerde Links
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14285680 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 13553050 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16283610 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14281000 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac