Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac

Subtotaal (1 eenheid)*

€ 1.435,23

(excl. BTW)

€ 1.736,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.435,23

*prijsindicatie

RS-stocknr.:
251-9248
Fabrikantnummer:
1.148-437.0
Fabrikant:
Karcher
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Karcher

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Supply Voltage

220V ac, 240V ac

Flow Rate

74L/s

Dust Classification

H

Tank Capacity

50L

Bag/Bagless

Bag

Noise Level

69dBA

Wet/Dry

Dry/Wet

Power

1.38kW

Cable Length

7.5m

Vacuum Pressure

27.3kPa

Colour

Grey

Depth

640mm

Standards/Approvals

EN/IEC

Width

370mm

Height

1.05m

Weight

19.6kg

Hose Length

4m

Hazardous Area Certification

No

Vrijgesteld

The Karcher A 50-litre container with adjustable push handle and drain hose makes our NT 50/1 Tact Te H wet and dry vacuum cleaner ideal for safely removing dusts that are hazardous to health or carcinogenic, particularly in industrial environments. The device has been tested and approved for all (with no exceptions) dusts in dust class H – including asbestos dust – and thus helps to reliably protect users and other persons involved from health hazards. With the new double filtration system, however, it is not only possible to capture hazardous dusts using the safety filter bag but also large quantities of less hazardous dusts, which can be sucked up directly into the container. This is where the further improved and highly efficient Tact filter cleaning system is used. The NT 50/1 Tact Te H also features a power outlet with auto-start feature along with the full antistatic system including conductive accessories.

Filtration system with H filter and Tact filter cleaning system

Fulfils testing requirements for dust class H, with additional test for Asbestos in accordance with TRGS 519

Complete antistatic system with conductive accessories

Power outlet with automatic

The automatic pressure relief system impresses by offering clear advantages: it protects the components, extends the service life, reduces repair and maintenance costs and lowers the pulling force on the new EASY!Force high-pressure gun. This also makes u

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.