Flex 481513 Floor Vacuum Cleaner Vacuum Cleaner, 5 m Cable, 230V
- RS-stocknr.:
- 459-826
- Fabrikantnummer:
- 481513
- Fabrikant:
- Flex
Subtotaal (1 kit)*
€ 144,00
(excl. BTW)
€ 174,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 144,00 |
*prijsindicatie
- RS-stocknr.:
- 459-826
- Fabrikantnummer:
- 481513
- Fabrikant:
- Flex
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
| Merk | Flex | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 230V | |
| Flow Rate | 2280m³/h | |
| Dust Classification | L | |
| Tank Capacity | 6L | |
| Bag/Bagless | Bag | |
| Power | 200W | |
| Cable Length | 5m | |
| Model Number | 481513 | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Height | 440mm | |
| Depth | 230mm | |
| Weight | 4.7kg | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Flex | ||
Product Type Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 230V | ||
Flow Rate 2280m³/h | ||
Dust Classification L | ||
Tank Capacity 6L | ||
Bag/Bagless Bag | ||
Power 200W | ||
Cable Length 5m | ||
Model Number 481513 | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Height 440mm | ||
Depth 230mm | ||
Weight 4.7kg | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The FLEX FEMA Compact Vacuum Cleaner with Manual Filter Cleaning is a lightweight and portable vacuum designed for mobile use, featuring a carrying strap for added convenience. Its compact design ensures it fits easily into any vehicle, making it highly practical for on the go cleaning. Powered by a high performance turbine, it provides both high suction capacity and strong vacuum performance, ensuring excellent extraction results. Additionally, the manual filter cleaning function allows for efficient maintenance, as a targeted blast of air removes dust from the filter element for optimal performance.
Flat fold filter for optimised cleaning and improved container filling
Accessories can be stowed due to integrated brackets on the suction head
Including easy to fit running gear
Gerelateerde Links
- Flex VCE 33 MAC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin
- FEIN Dustex 25 L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- FEIN Dustex 35 L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Starmix P-1420 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 230V Type G - British