Karcher T 12/1 Floor Vacuum Cleaner Vacuum Cleaner, 12 m Cable, 220V ac, 240 V ac, Type C - EU
- RS-stocknr.:
- 144-1179
- Fabrikantnummer:
- 1.355-100.0
- Fabrikant:
- Karcher
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 144-1179
- Fabrikantnummer:
- 1.355-100.0
- Fabrikant:
- Karcher
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
| Merk | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 43L/s | |
| Tank Capacity | 12L | |
| Bag/Bagless | Bag | |
| Noise Level | 60dBA | |
| Wet/Dry | Dry | |
| Power | 700W | |
| Cable Length | 12m | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 220mbar | |
| Colour | Grey, Black | |
| Model Number | T 12/1 | |
| Weight | 9.6kg | |
| Standards/Approvals | No | |
| Width | 315mm | |
| Height | 340mm | |
| Depth | 315mm | |
| Hazardous Area Certification | No | |
| Hose Length | 2.5m | |
| Alles selecteren | ||
|---|---|---|
Merk Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 43L/s | ||
Tank Capacity 12L | ||
Bag/Bagless Bag | ||
Noise Level 60dBA | ||
Wet/Dry Dry | ||
Power 700W | ||
Cable Length 12m | ||
Plug Type Type C - EU | ||
Vacuum Pressure 220mbar | ||
Colour Grey, Black | ||
Model Number T 12/1 | ||
Weight 9.6kg | ||
Standards/Approvals No | ||
Width 315mm | ||
Height 340mm | ||
Depth 315mm | ||
Hazardous Area Certification No | ||
Hose Length 2.5m | ||
- Land van herkomst:
- DE
The T 12/1 dry vacuum cleaner has been fitted with a telescopic vacuum tube to ensure truly ergonomic and efficient cleaning. The ergonomically shaped, triangular bend also makes for comfortable handling during extended work intervals. The powerful T 12/1 dry vacuum cleaner operates exceptionally quietly and is ideal for contract cleaners, hotels, restaurants, offices, shops and hospitals. The machine is also eminently suitable for household use. The motor rating, air flow and six-compartment filter system of the T 12/1 (incl. HEPA filters as a special accessory) have been designed to ensure minimal reduction in suction power when the filter bag is full. As a result, the length of work intervals can be significantly increased. Thanks to its two non-driven wheels and two steering rollers, the machine operates extremely quietly and is easy to manoeuvre. A foot switch makes the vacuum cleaner easy and convenient to operate. The T 12/1 is also exceptionally stable thanks to its low centre of gravity. The integrated cord storage on the turbine head ensures that the power cord can always be cleanly and safely stored. The power cord can also be positioned on the fold-out cord hook.
Suction hose, 2.5 m
Filter bag, Fleece
Floor nozzle
Gerelateerde Links
- Karcher 1.355-305.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 13553050 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner 240 V ac
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C - EU
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14285680 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V