FEIN ASBS 18-10 AS Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 18V
- RS-stocknr.:
- 266-2925
- Fabrikantnummer:
- 92604203010
- Fabrikant:
- FEIN
Subtotaal (1 eenheid)*
€ 191,58
(excl. BTW)
€ 231,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 191,58 |
*prijsindicatie
- RS-stocknr.:
- 266-2925
- Fabrikantnummer:
- 92604203010
- Fabrikant:
- FEIN
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
| Merk | FEIN | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Tank Capacity | 10L | |
| Dust Classification | L | |
| Wet/Dry | Dry/Wet | |
| Model Number | ASBS 18-10 AS | |
| Standards/Approvals | No | |
| Weight | 4.7kg | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk FEIN | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Tank Capacity 10L | ||
Dust Classification L | ||
Wet/Dry Dry/Wet | ||
Model Number ASBS 18-10 AS | ||
Standards/Approvals No | ||
Weight 4.7kg | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CN
The FEIN wet / dry dust extractor is light and compact has dust class L cordless dust extractor with high suction force for mobile use.
Compatible with AMPShare/Bosch professional 18 V batteries.
Gerelateerde Links
- DeWALT DCV584L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 18V
- Karcher Vacuum Bag Wet & Dry Vacuum Cleaner Nt 20/1 Ap, Wet & Dry
- Ewbank WDV15 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 8 m Cable
- Karcher Vacuum Filter Wet and Dry Vacuum Cleaner Nt 70/1, Wet
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14285680 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 13553050 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V