Planet 2 Port HDMI, VGA over USB Video Capture, 3840 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 640-495
- Fabrikantnummer:
- NVR-1600
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 178,00
(excl. BTW)
€ 215,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,00 |
*prijsindicatie
- RS-stocknr.:
- 640-495
- Fabrikantnummer:
- NVR-1600
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Video Connection Type | HDMI, VGA | |
| Product Type | Video Capture | |
| Number of Video Ports | 2 | |
| Transmission Method | USB | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Sub Type | Video Capture | |
| Standards/Approvals | FCC, RoHS, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Video Connection Type HDMI, VGA | ||
Product Type Video Capture | ||
Number of Video Ports 2 | ||
Transmission Method USB | ||
Maximum Resolution 3840 x 2160 pixel | ||
Sub Type Video Capture | ||
Standards/Approvals FCC, RoHS, CE | ||
- Land van herkomst:
- TW
The Planet Network Video Recorder is used for campuses, communities, restaurants and more. Designed for IP surveillance applications with HDMI local display, it supports IP cameras with up to 4K and H265/H264/H265+/H264+ video codec for high-quality real-time monitoring, recording and playback. It also supports 4K video resolution on any HD monitor.
Supports bandwidth up to 120Mbps
Two way audio support
Exports recorded video file in AVI format to USB device or local network storage
Easy access with PLANET Dynamic DNS
Gerelateerde Links
- StarTech.com HDMI over Cat6 Video 100 m, 3840 x 2160 pixel Maximum Resolution
- Aten 1 port USB to HDMI Video Converter 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to HDMI, VGA Adapter 200 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI 70 m, 3840 x 2160 Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 3 m Length 3840 x 2160 pixel Maximum Resolution