StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8762
- Artikelnummer Distrelec:
- 302-33-207
- Fabrikantnummer:
- MDP2VGA2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 29,67
(excl. BTW)
€ 35,90
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,67 |
*prijsindicatie
- RS-stocknr.:
- 177-8762
- Artikelnummer Distrelec:
- 302-33-207
- Fabrikantnummer:
- MDP2VGA2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Adapter | |
| Video Input | Mini DisplayPort | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 180mm | |
| Standards/Approvals | REACH, FCC, RoHS, CE | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Adapter | ||
Video Input Mini DisplayPort | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 180mm | ||
Standards/Approvals REACH, FCC, RoHS, CE | ||
Sheath Colour Black | ||
MDP2VGA2 Mini DisplayPort to VGA Adapter
The MDP2VGA2 Mini DisplayPort to VGA converter enables you to connect your Mini DisplayPort video source (Laptop, MacBook®, Ultrabook etc.) to a VGA monitor or projector, saving the expense of upgrading to a Mini DisplayPort compatible display. The mDP adapter is the perfect accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.
With a small foot print and no external power adapter this mDP to VGA adapter ensures maximum portability making it an ideal laptop accessory.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports resolutions up to 1920x1200 (WUXGA).
The MDP2VGA2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Supports display resolutions up to 1920x1200/1080p
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Plug-and-play installation
• DisplayPort 1.2 Compliant
• Save upgrade costs by connecting your Mini DisplayPort computer to a VGA monitor or Projector
• Maximum portability, with small foot print, and no external power adapter
Applications
• Use with single-mode Mini DisplayPort video outputs that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity video cards
• Ideal for using your VGA monitor as a secondary display
• Connect your VGA display device (monitor, projector) directly to a Mini DisplayPort 1.2 output device
• Works to output VGA video from your Surface Pro 4, Surface Pro 3, Surface 3 or Surface Pro 2
Whats in the package?
• Mini DisplayPort 1.2 to VGA Adapter
FAQs
Does this device require me to install drivers, or perform any other setup tasks?
This device is plug and play. It does not use any drivers, and does not require any setup tasks other than plugging in the source (for example, a computer) and the destination (for example, a monitor).
Gerelateerde Links
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution