StarTech.com 1 port Mini DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8809
- Artikelnummer Distrelec:
- 302-33-218
- Fabrikantnummer:
- MDP2VGAMM6B
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 38,01
(excl. BTW)
€ 45,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 21 stuk(s) vanaf 16 november 2026
- Plus verzending 17 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,01 |
*prijsindicatie
- RS-stocknr.:
- 177-8809
- Artikelnummer Distrelec:
- 302-33-218
- Fabrikantnummer:
- MDP2VGAMM6B
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 1.8m | |
| Standards/Approvals | CE, RoHS, FCC | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 1.8m | ||
Standards/Approvals CE, RoHS, FCC | ||
Sheath Colour Black | ||
MDP2VGAMM6B Mini DisplayPort to VGA Cable
The MDP2VGAMM6B 6ft active Mini DisplayPort to VGA converter cable lets you connect your Mini DisplayPort-equipped device (Desktop PC, Mac®, Laptop, Ultrabook™, etc.) directly to a VGA monitor or projector with no additional adapters or cables required -- a cost-effective solution for enabling your Mini DisplayPort computer to work with a VGA monitor or projector.
The adapter cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Plus, because the converter cable supports video resolutions up to 1920x1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.
The MDP2VGAMM6B is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Active Mini DisplayPort to VGA conversion
• Plug-and-Play Installation
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Connect a Mini DisplayPort source directly to a VGA display or projector, with no additional adapters or cables
• Save upgrade costs by connecting your Mini DisplayPort computer to a VGA monitor or Projector
Applications
• Use your VGA monitor as a secondary display, connected to a Mini DisplayPort output
• Connect a Mini DisplayPort computer to a VGA projector for presentations or meetings in a boardroom or auditorium setting
• Connect your existing VGA display device (monitor, projector) to a DisplayPort output device (PC, laptop, Mac, Ultrabook)
Whats in the package?
• Mini DisplayPort to VGA Adapter Cable
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Gerelateerde Links
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution