StarTech.com 1 port HDMI Adapter Cable 15.2 m Length 1920 x 1200 (Analog) Maximum Resolution
- RS-stocknr.:
- 193-2913
- Artikelnummer Distrelec:
- 302-31-187
- Fabrikantnummer:
- BOX4HDECP2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 461,41
(excl. BTW)
€ 558,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 461,41 |
*prijsindicatie
- RS-stocknr.:
- 193-2913
- Artikelnummer Distrelec:
- 302-31-187
- Fabrikantnummer:
- BOX4HDECP2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Adapter Cable | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 (Analog) | |
| Cable Length | 15.2m | |
| Standards/Approvals | REACH, RoHS, FCC, CE | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Adapter Cable | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 (Analog) | ||
Cable Length 15.2m | ||
Standards/Approvals REACH, RoHS, FCC, CE | ||
Sheath Colour Black | ||
- Land van herkomst:
- TW
StarTech Conference Table Connectivity Box - BOX4HDECP2
This sophisticated connectivity box from StarTech enhances any conference room by allowing participants to collaborate through sharing screens and audio. Connect DisplayPort, VGA, and HDMI for sharing video to a lecture theatre or use one of the USB A ports to charge your mobile device. Install it in the classroom, boardroom or lectern, this versatile product brings flexibility on how you want to share work with your colleagues or students.
With this table box, all display connector points are converted to HDMI and is capable of supporting 4k quality displays @ 30Hz. Connect to an HDMI display via VGA, DisplayPort or HDMI cable, with the most recently connected device being displayed. There are 3 USB A 2.0 ports for guests to charge their tablets or phones too. The conference table connectivity box also boasts an Ethernet pass-through port for users to securely connect to a network in rooms where the Wi-Fi signal is too weak or isn't available.
The conference table connectivity box not only provides some cable management, as it hides cables on the underside of the table box, but it also utilises a panel that covers the empty ports when not in use.
Applications
• Projectors
• TV's
• Lecture theatres
• Conference rooms
• Classrooms
• Install in tables or podiums
• For presenting
• Share video for collaboration
• Share video conference software to your entire room
Features and Benefits
• Supports resolutions up to 4k @ 30Hz on HDMI and DP inputs
• Supports maximum resolution of 1920x1200 @ 60Hz with a VGA input
• Install in conference tables or podiums/lecterns
• TAA compliant
• Automatic A/V switching
• 1x 3.5mm audio port
• 1x female VGA port
• 1x female DisplayPort
• 2x female HDMI ports, one on the rear and one on the top of the box
• 2x female RJ-45 (ethernet) ports, one on the rear and another on top of the device
• 3x USB A 2.0 ports
• Silver and black casing
What's in the Box?
• 1x Conference table pop up box
• 1x Universal power adapter (NA/JP, EU, UK, ANZ)
• 1x Die cut outline
• 2x Mounting brackets
• 1x Cable tie bracket
• 2x Cable tie bracket screws
• 1x Quick-start guide
StarTechs BOX4HDECP2 comes with a 2-year warranty and lifetime technical support.
Gerelateerde Links
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 35 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 Port USB HDMI KVM Switch HDMI 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Wi-Fi HDMI 200 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to HDMI Emulator 80 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI IP Extender 100 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 82 mm Length 1920 x 1200 pixel Maximum Resolution