StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate

Subtotaal (1 eenheid)*

€ 57,52

(excl. BTW)

€ 69,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 41 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 57,52

*prijsindicatie

RS-stocknr.:
123-8122
Artikelnummer Distrelec:
302-14-291
Fabrikantnummer:
USB433WACDB
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

WiFi Adapter

Wireless Connectivity

WiFi

Wi-Fi Rating

AC600

Wi-Fi Standard

802.11n, IEEE 802.11 ac

Wi-Fi Band

5GHz

Wireless Data Rate

433Mbps

Interface Type

USB 2.0

Security Protocols

WPA2, WPA, WEP

Standards/Approvals

CE

Land van herkomst:
CN

StarTech.com WiFi Adapter, 433 Mbps Wireless Data Rate, AC600 Wi‑Fi Rating - USB433WACDB


This wifi adapter provides a Compact USB solution to add high‑speed wireless connectivity to PCs and laptops. It connects via a USB 2.0 port and operates on the 5 GHz band using modern 802.11ac and 802.11n protocols to deliver enhanced wireless throughput for industrial and technical workflows. Security support includes legacy and current encryption schemes suitable for controlled network environments.

Features and Benefits:


• 433 Mbps wireless data rate for Faster file transfers and streaming
• AC600 rating enabling simultaneous dual‑band performance where available
• 5 GHz operation reducing interference in congested environments
• WPA2, WPA and WEP security support for varied network configurations
• USB 2.0 Interface for easy plug‑and‑play connection to workstations

Applications


• Suitable for connecting industrial PCs to 5 GHz networks on factory floors
• Ideal for engineers requiring wireless access on service laptops
• Used with test benches where wired connections are impractical
• Can be used for field diagnostics where short‑range high throughput is needed

Will it work with existing 5 GHz corporate networks?


It supports 5 GHz operation using 802.11ac and 802.11n standards, allowing connection to compatible enterprise access points that permit 5 GHz clients.

Which security methods can be configured for network access?


The adapter accepts WPA2, WPA and WEP protocols, enabling it to join networks utilising those encryption schemes.

What throughput can I expect for large dataset transfers?


The device advertises a wireless data throughput of up to 433 Mbps on favourable links, subject to network conditions and signal quality.

Is special hardware required on the host to use it?


No specialised host hardware is necessary beyond a standard USB 2.0 port for both power and data connectivity.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.