ROHM 1, 6.3 V Zener Diode, Isolated 1 W Surface 2-Pin SOD-128
- RS-stocknr.:
- 215-9769
- Fabrikantnummer:
- PDZVTFTR5.6B
- Fabrikant:
- ROHM
Subtotaal (1 rol van 3000 eenheden)*
€ 336,00
(excl. BTW)
€ 408,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3.000 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,112 | € 336,00 |
*prijsindicatie
- RS-stocknr.:
- 215-9769
- Fabrikantnummer:
- PDZVTFTR5.6B
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Diode Configuration | Isolated | |
| Nominal Zener Voltage Vz | 6.3V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-128 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 40mA | |
| Maximum Zener Impedance | 8Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 1.5μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 3.9mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Diode Configuration Isolated | ||
Nominal Zener Voltage Vz 6.3V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-128 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 40mA | ||
Maximum Zener Impedance 8Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 1.5μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 3.9mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Gerelateerde Links
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-128
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM, 2.9V Zener Diode 1 W SMT 2-Pin SOD-128
- ROHM, 16V Zener Diode SMT 2-Pin SOD-128
- ROHM SOD-128
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-128