Adhesives

If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.

Adhesive Types

Conductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adhesive Type Trade Name Application Material Compatibility Colour Acrylic Type Product Form Package Type Fire Rating Package Size Cure Time Shear Strength Viscosity Measurement Viscosity Description
RS-stocknr. 155-8320
FabrikantnummerTBS20S
FabrikantElectrolube
€ 22,97
Each
Aantal stuks
Thermal Adhesive TBS20S - - - - - Syringe - 20 ml 48 h - - -
RS-stocknr. 725-9975
FabrikantnummerTCOR75S
FabrikantElectrolube
€ 44,33
Each
Aantal stuks
Thermal Adhesive TCOR75S - - - - - Syringe - 75 ml 24 h - - -
RS-stocknr. 101-5621
FabrikantnummerSCP03B
FabrikantElectrolube
€ 19,60
Each
Aantal stuks
Conductive Adhesive SCP03B - - - - - Bottle - 3 g - - - -
RS-stocknr. 725-9971
FabrikantnummerTCER75S
FabrikantElectrolube
€ 46,56
Each
Aantal stuks
Thermal Adhesive TCER75S - - - - - Syringe - 75 ml 24 h - - -
RS-stocknr. 118-1368
FabrikantnummerSMA10SL
FabrikantElectrolube
€ 27,55
Each
Aantal stuks
Epoxy Adhesive SMA10SL - - - - - Syringe - 10 ml 30 Min (90 °C), 40 min (120 °C) - - -
RS-stocknr. 290-4904
FabrikantnummerUR5048RP250GE
FabrikantElectrolube
€ 23,44
Each
Aantal stuks
Contact Adhesive UR5048 - - Transparent - Liquid Bag - - - - - -
RS-stocknr. 160-8469
FabrikantnummerER2074RP250GR
FabrikantElectrolube
€ 17,36
Each
Aantal stuks
Epoxy Adhesive ER2074 - - White - - Bag - 250 g 1 hrs °C@ 100, 24 hrs °C@ 25, 4 hrs °C@ 60 - - -
RS-stocknr. 165-5582
FabrikantnummerTPM35001K
FabrikantElectrolube
€ 193,73
Each
Aantal stuks
Thermal Adhesive - - - - - - Tin - 1 kg - - - -
RS-stocknr. 193-1151
FabrikantnummerGF400 50ml
FabrikantElectrolube
€ 104,55
Each
Aantal stuks
Thermal Adhesive GF400 - - - - Liquid Cartridge - 50 ml 12 h @ 25 °C - - -
RS-stocknr. 152-6878
FabrikantnummerERHTCX_ZF10S
FabrikantElectrolube
€ 13,46
Each
Aantal stuks
Thermal Adhesive - - - White - - Syringe - 10 ml - - 127 → 141Pa/s -