DIL Sockets | Dual In-Line Sockets | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DIL Sockets

    DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.

    Types of DIL sockets

    The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.

    Choosing the right DIL socket

    DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.

    319 Producten voor DIL Sockets

    TE Connectivity
    20
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    25.4mm
    10mm
    5.1mm
    25.4 x 10 x 5.1mm
    Winslow
    32
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    40.56mm
    3.5mm
    17.66mm
    40.56 x 3.5 x 17.66mm
    Winslow
    32
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    40.56mm
    17.66mm
    3mm
    40.56 x 17.66 x 3mm
    Winslow
    28
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Tin
    5A
    Vertical
    35.48mm
    4.6mm
    10.14mm
    35.48 x 4.6 x 10.14mm
    Winslow
    28
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    5A
    Vertical
    35.48mm
    4.6mm
    17.66mm
    35.48 x 4.6 x 17.66mm
    FTDI Chip
    48
    Through Hole
    -
    -
    -
    -
    Solder
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    28
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    35.56mm
    10mm
    5.1mm
    35.56 x 10 x 5.1mm
    TE Connectivity
    18
    Through Hole
    Stamped
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold
    3A
    Vertical
    22.86mm
    10.16mm
    2.67mm
    22.86 x 10.16 x 2.67mm
    Winslow
    24
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    30.4mm
    3.5mm
    17.66mm
    30.4 x 3.5 x 17.66mm
    Preci-Dip
    12
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    15.2mm
    10.1mm
    2.8mm
    15.2 x 10.1 x 2.8mm
    TE Connectivity
    14
    Through Hole
    Standard
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin over Nickel
    1A
    Straight
    17.78mm
    10mm
    5.1mm
    17.78 x 10 x 5.1mm
    TE Connectivity
    28
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    35.56mm
    10mm
    5.1mm
    35.56 x 10 x 5.1mm
    Preci-Dip
    10
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    12.7mm
    17.7mm
    2.8mm
    12.7 x 17.7 x 2.8mm
    Preci-Dip
    10
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    12.6mm
    10.1mm
    2.8mm
    12.6 x 10.1 x 2.8mm
    Preci-Dip
    8
    Surface Mount
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    10.1mm
    10.1mm
    2.8mm
    10.1 x 10.1 x 2.8mm
    TE Connectivity
    18
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    22.86mm
    10mm
    5.1mm
    22.86 x 10 x 5.1mm
    Winslow
    40
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    50.72mm
    17.66mm
    3mm
    50.72 x 17.66 x 3mm
    Preci-Dip
    8
    Surface Mount
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    10.1mm
    10.1mm
    2.8mm
    10.1 x 10.1 x 2.8mm
    TE Connectivity
    40
    Through Hole
    -
    2.54mm
    15.24mm
    Ladder
    Solder
    Tin
    1A
    Straight
    50.8mm
    17.7mm
    5.1mm
    50.8 x 17.7 x 5.1mm
    ASSMANN WSW
    6
    Through Hole
    Stamped
    2.54mm
    7.62mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    7.62mm
    5.16mm
    10mm
    7.62 x 5.16 x 10mm
    Resultaten per pagina

    Populaire zoekopdrachten