block pcb transformers
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Block PCB Transformers

    231 Producten voor Block PCB Transformers

    Block
    15V ac
    0.35VA
    230V ac
    2
    22mm
    15mm
    22.7mm
    22 x 15 x 22.7mm
    24g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    15V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    24V ac
    2.3VA
    230V ac
    2
    32.3mm
    29mm
    27.3mm
    32.3 x 29 x 27.3mm
    139g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    24V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    24V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    24V ac
    2.3VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    110g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    2VA
    230V ac
    1
    32.3mm
    27.3mm
    26.8mm
    32.3 x 27.3 x 26.8mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    15V ac
    22VA
    230V ac
    2
    64mm
    46mm
    54mm
    64 x 46 x 54mm
    565g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    6V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    28.1mm
    41 x 35 x 28.1mm
    150g
    Through Hole
    -
    -
    +60°C
    50Hz
    60Hz
    -
    Block
    18V ac
    2.8VA
    230V ac
    1
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    140g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    3.2VA
    115 V ac, 230 V ac
    2
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    24V ac
    5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +50°C
    -
    -
    -
    Block
    18V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    15V ac
    1.5VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    12V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    2VA
    230V ac
    1
    32.3mm
    27.3mm
    26.8mm
    32.3 x 27.3 x 26.8mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    2.8VA
    230V ac
    1
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    140g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    3.2VA
    230V ac
    2
    41mm
    30.8mm
    35mm
    41 x 30.8 x 35mm
    173g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    15V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    2.3VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    110g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Resultaten per pagina