RF Transmitters & Receivers | RF Transceiver | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    438 Producten voor RF ICs

    Texas Instruments
    Low IF/ISM Transceiver
    2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    192MHz
    320MHz
    480 MHz, 960MHz
    3.6 V
    +85 °C
    164MHz
    Infineon
    Radio
    -
    VQFN
    32
    5.5 x 4.5 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Microchip
    IEEE 802.15.4
    O-QPSK
    QFN
    32
    5 x 5 x 1mm
    Surface Mount
    5mm
    5mm
    1mm
    2527MHz
    2480MHz
    -
    3.6 V
    +85 °C
    2322MHz
    NXP
    -
    ASK, BPSK
    HVQFN32
    32
    5.1 x 5.1 x 0.95mm
    Surface Mount
    5.1mm
    5.1mm
    0.95mm
    27.12MHz
    -
    -
    5.5 V
    +85 °C
    13.56MHz
    STMicroelectronics
    NFC
    ASK, OOK
    UFQFPN
    24
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Wireless M-BUS
    ASK, FSK, OOK
    QFN
    24
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    470MHz
    940MHz
    -
    3.6 V
    +85 °C
    430MHz
    NXP
    -
    ASK
    SOIC
    32
    20.7 x 7.6 x 2.45mm
    Surface Mount
    20.7mm
    7.6mm
    2.45mm
    -
    -
    -
    3.6 V, 5.5 V
    +150 °C
    -
    Texas Instruments
    Low IF/ISM Transceiver
    FSK, GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    950MHz
    475MHz
    190MHz
    3.6 V
    +85 °C
    820MHz
    Microchip
    IEEE 802.15.4
    -
    -
    12
    27.94 x 17.78 x 1.7mm
    Surface Mount
    27.94mm
    17.78mm
    1.7mm
    2.48GHz
    -
    -
    5.5 V
    +85 °C
    2400MHz
    onsemi
    32 bit, Bluetooth
    FSK
    QFN
    40
    5.30 x 5.30mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    -
    ASK, OOK
    SOIC
    8
    -
    Surface Mount
    5mm
    3.99mm
    1.63mm
    440MHz
    -
    -
    5.5 V
    +85 °C
    300MHz
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nordic Semiconductor
    -
    -
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    -
    -
    -
    3.6 V
    +85 °C
    -
    NXP
    -
    ASK
    QFN
    32
    5.1 x 5.1 x 0.95mm
    Surface Mount
    5.1mm
    5.1mm
    0.95mm
    13.56MHz
    -
    -
    3.6 V
    +90 °C
    -
    onsemi
    32 bit, Bluetooth
    FSK
    QFN
    40
    5.30 x 5.30mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    ASK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +110 °C
    -
    Infineon
    Transceiver
    -
    VQFN32-9
    9
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Resultaten per pagina

    Populaire zoekopdrachten