RF Transmitters & Receivers | RF Transceiver | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    432 Producten voor RF ICs

    Infineon
    Sensor
    FM
    PG-VF2BGA-40
    40
    6.5 x 5.0 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    VFQFPN
    16
    4 x 4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Transceiver
    -
    VQFN32-9
    9
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    ASK, FSK, GFSK, MSK, OOK
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    464MHz
    387MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Infineon
    -
    -
    VQFN-32-9
    32
    5.5 x 4.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    IEEE 802.15.4
    O-QPSK
    QFN
    32
    5 x 5 x 1mm
    Surface Mount
    5mm
    5mm
    1mm
    2527MHz
    2480MHz
    -
    3.6 V
    +85 °C
    2322MHz
    Infineon
    -
    ASK, FSK
    TSSOP
    28
    9.7 x 4.4 x 1mm
    Surface Mount
    9.7mm
    4.4mm
    1mm
    440MHz
    870MHz
    -
    5.5 V
    +85 °C
    400MHz
    STMicroelectronics
    Wireless M-BUS
    ASK, FSK, OOK
    QFN
    24
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    470MHz
    940MHz
    -
    3.6 V
    +85 °C
    430MHz
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nordic Semiconductor
    -
    FSK, O-QPSK, PWM
    QFN
    73
    7 x 7 x 0.77mm
    Surface Mount
    7mm
    7mm
    0.77mm
    2.4GHz
    -
    -
    5.5 V
    +85 °C
    -
    Infineon
    Motion Sensor
    -
    PG-UF2BGA
    42
    3.3 x 6.7 x 0.56mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina

    Populaire zoekopdrachten