RF Transmitters & Receivers | RF Transceiver | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    438 Producten voor RF ICs

    Infineon
    RF Switch
    -
    TSLP-10
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    FM
    TSNP-8-1
    8
    1.1 x 1.1 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    85 °C
    -
    STMicroelectronics
    RFID
    AM
    TSSOP
    64
    5x5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    ASK, FSK, GFSK, MSK, OOK
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    464MHz
    387MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    STMicroelectronics
    -
    -
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    174MHz
    348MHz
    470MHz
    3.6 V
    +105 °C
    150MHz
    Infineon
    -
    -
    ATSLP-10-50
    10
    1.1 x 1.5 x0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    RF IC
    -
    TSNP-10-9
    10
    0.95 x 1.3mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    -
    ATSLP-9-3
    9
    1.1 x 1.1 x0.65mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    TSLP-10-2
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Radio
    -
    VQFN
    32
    5.5 x 4.5 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    192MHz
    320MHz
    480 MHz, 960MHz
    3.6 V
    +85 °C
    164MHz
    Renesas Electronics
    -
    -
    TQFN
    12
    2 x 2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    4.90 x 3.91mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    VFQFPN
    20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Maxim Integrated
    -
    OOK
    TQFN
    16
    3 x 3 x 0.75mm
    Surface Mount
    3mm
    3mm
    0.75mm
    4.17MHz
    -
    -
    5.5 V
    +105 °C
    1.1MHz
    Texas Instruments
    Low IF/ISM Transceiver
    2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    192MHz
    320MHz
    480 MHz, 960MHz
    3.6 V
    +85 °C
    164MHz
    Resultaten per pagina

    Populaire zoekopdrachten