microchip analogue front end
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Microchip Analogue Front End

    32 Producten voor Microchip Analogue Front End

    Microchip
    Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation
    6
    24 bit
    64ksps
    SPI
    6
    Surface Mount
    SSOP
    28
    Single
    10.5 x 5.6 x 1.85mm
    1.85mm
    10.5mm
    3.6 V, 5.5 V
    Microchip
    Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation
    4
    24 bit
    125ksps
    SPI
    4
    Surface Mount
    SSOP
    28
    Single
    10.5 x 5.6 x 1.85mm
    1.85mm
    10.5mm
    3.6 V
    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    17 bit
    -
    Simple I/O
    1
    Through Hole
    PDIP
    16
    Dual
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    ±7.5 V
    Microchip
    Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation
    2
    24 bit
    125ksps
    SPI
    2
    Surface Mount
    SSOP
    20
    Single
    7.5 x 5.6 x 1.85mm
    1.85mm
    7.5mm
    3.6 V
    Microchip
    Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation
    1
    24 bit
    125ksps
    SPI
    8
    Surface Mount
    UQFN
    40
    Single
    5 x 5 x 0.5mm
    0.5mm
    -
    3.6 V
    Microchip
    Automotive Industry, Security Industry
    -
    -
    -
    SPI
    3
    Surface Mount
    TSSOP
    14
    Single
    5.1 x 4.5 x 0.95mm
    0.95mm
    5.1mm
    3.6 V
    Microchip
    -
    1
    16 bit
    -
    SPI
    7
    Surface Mount
    TQFP
    48
    -
    7 x 7 x 1.05mm
    1.05mm
    7mm
    3.6 V
    Microchip
    Automotive Radar, Data Acquisition, SONAR
    2
    16 bits
    64ksps
    SPI
    2
    Surface Mount
    SSOP
    20
    Single
    7.2 x 5.3 x 1.75mm
    1.75mm
    7.2mm
    5.5 V
    Microchip
    Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation
    1
    24 bit
    125ksps
    SPI
    8
    Surface Mount
    UQFN
    40
    Single
    5 x 5 x 0.5mm
    0.5mm
    -
    3.6 V
    Microchip
    -
    1
    16 bit
    -
    SPI
    7
    Surface Mount
    TQFP
    48
    -
    7 x 7 x 1.05mm
    1.05mm
    7mm
    3.6 V
    Microchip
    -
    1
    16 bit
    -
    SPI
    7
    Surface Mount
    TQFP
    48
    -
    7 x 7 x 1.05mm
    1.05mm
    7mm
    3.6 V
    Microchip
    Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation
    1
    24 bit
    125ksps
    SPI
    8
    Surface Mount
    UQFN
    40
    Single
    5 x 5 x 0.5mm
    0.5mm
    -
    3.6 V
    Resultaten per pagina

    Populaire zoekopdrachten