Recom, AC/DC Converter 7.5 A, 12V dc, 12 V dc RACM90-12SK/ENC
- RS-stocknr.:
- 274-5394
- Fabrikantnummer:
- RACM90-12SK/ENC
- Fabrikant:
- Recom
Subtotaal (1 eenheid)*
€ 38,15
(excl. BTW)
€ 46,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 15 stuk(s) vanaf 12 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 38,15 |
| 5 - 9 | € 37,01 |
| 10 - 24 | € 35,86 |
| 25 - 49 | € 34,71 |
| 50 + | € 33,57 |
*prijsindicatie
- RS-stocknr.:
- 274-5394
- Fabrikantnummer:
- RACM90-12SK/ENC
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Mount Type | Chassis | |
| Output Power | 90W | |
| Maximum Output Current | 7.5A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 38.7mm | |
| Series | RACM90 | |
| Standards/Approvals | EN60601‑1‑2, EN55032 Class B EMC, REACH & RoHS, UL62368‑1, EN62368‑1, EN60335‑1, CB, LPS & reinforced Class II insulation, CE | |
| Length | 118.3mm | |
| Width | 62.7mm | |
| Minimum Output Current | 7.5A | |
| Automotive Standard | No | |
| Minimum Output Voltage | 12V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Mount Type Chassis | ||
Output Power 90W | ||
Maximum Output Current 7.5A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 38.7mm | ||
Series RACM90 | ||
Standards/Approvals EN60601‑1‑2, EN55032 Class B EMC, REACH & RoHS, UL62368‑1, EN62368‑1, EN60335‑1, CB, LPS & reinforced Class II insulation, CE | ||
Length 118.3mm | ||
Width 62.7mm | ||
Minimum Output Current 7.5A | ||
Automotive Standard No | ||
Minimum Output Voltage 12V dc | ||
- Land van herkomst:
- CN