3M L Air Tool Accessory, For Use With PPS, 1 Piece
- RS-stocknr.:
- 335-433
- Fabrikantnummer:
- 7100042072
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 122,23
(excl. BTW)
€ 147,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,23 |
*prijsindicatie
- RS-stocknr.:
- 335-433
- Fabrikantnummer:
- 7100042072
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Air Tool Accessory | |
| For Use With | PPS | |
| Size | L | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Air Tool Accessory | ||
For Use With PPS | ||
Size L | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The 3M PPS Dispenser for lids and liners is a wall mountable unit that makes supplies such as lids and liners for the 3M PPS and 3M PPS Series 2.0 Paint Preparation System readily available. This storage accessory conveniently dispenses supplies one at a time, while keeping the remaining supply clean and safe from contamination. When it is time to restock supplies, the top loading access feature offers exceptional convenience.
Top loading access for reloading supplies
Gerelateerde Links
- 3M L Air Tool Accessory 1 Piece
- 3M 650 ml Air Tool Accessory 1 Piece
- 3M 200 ml Air Tool Accessory 1 Piece
- 3M Air Tool Accessory 4 Piece
- 3M 76.2 mm Air Tool Accessory 1 Piece
- 3M 2 mm Air Tool Accessory 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece