Rubycon 470 μF Capacitor 25V dc, Radial, Through Hole
- RS-stocknr.:
- 172-7561
- Fabrikantnummer:
- 25ZL470MEFC8X20
- Fabrikant:
- Rubycon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een doos van 800)
€ 193,60
(excl. BTW)
€ 234,26
(incl. BTW)
- RS-stocknr.:
- 172-7561
- Fabrikantnummer:
- 25ZL470MEFC8X20
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | ZL | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series ZL | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
- Land van herkomst:
- JP
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Gerelateerde Links
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25ZL470MEFC8X20
- Rubycon 470 μF Capacitor 25V dc Through Hole
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25RX30470MT810X16
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25YXF470MEFCT810X16
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25ZLH470MEFC10X12.5
- Rubycon 470 μF Capacitor 25V dc, Through Hole Radial Lead
- Rubycon 470 μF Capacitor 25V dc, Through Hole - 25PK470MEFC8X11.5 Radial Lead
- Rubycon 470 μF Capacitor 25V dc Through Hole PC Pin