Subtotaal (1 eenheid)*
€ 78,63
(excl. BTW)
€ 95,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,63 |
*prijsindicatie
- RS-stocknr.:
- 260-0152
- Fabrikantnummer:
- PCF40-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 130mm | |
| Width | 51 mm | |
| Depth | 51mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 101.5mm | |
| Standards/Approvals | No | |
| Series | PCF | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 32500N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 130mm | ||
Width 51 mm | ||
Depth 51mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 101.5mm | ||
Standards/Approvals No | ||
Series PCF | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 32500N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 4 Mount Holes - PCF40-XL
This flanged bearing unit is designed for demanding applications, providing robust support for machinery components. It features an inside diameter of 40mm and a length of 130mm, making it an ideal choice for flange-mounted installations. The durable cast iron construction ensures longevity and reliability in various operational environments.
Features & Benefits
• Eccentric locking collar simplifies adjustments and maintenance
• Cast iron material enhances resistance to wear and tear
• Four mounting holes provide stability and secure installation
• Compact design fits easily into constrained spaces
Applications
• Used with industrial machinery for smooth operation
• Suitable for automation systems requiring high load support
• Effective in electrical equipment to ensure precision performance
• Ideal for mechanical assemblies needing robust bearing solutions
• Utilised in production lines for enhanced efficiency
What are the load ratings of this unit?
The unit features a basic dynamic load rating of 32,500N and a static load rating of 19,800N, ensuring it can handle significant radial forces effectively.
How does the eccentric locking collar work?
The eccentric locking collar provides a reliable locking mechanism that allows easier adjustments to fit varying shaft sizes, ensuring optimal performance and reduced maintenance time.
What distinguishes this bearing unit from others in the market?
This unit's combination of cast iron construction and P seals makes it particularly suitable for harsh environments, delivering durability and longevity compared to standard alternatives.
What maintenance procedures are recommended?
Regular inspections for wear and debris accumulation are advised, alongside checks for proper alignment and secure mounting to maintain operational efficiency and prolong service life.