INA 4 Hole, RCJ70-XL 70 mm ID

Subtotaal (1 eenheid)*

€ 355,24

(excl. BTW)

€ 429,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 355,24

*prijsindicatie

RS-stocknr.:
273-1957
Fabrikantnummer:
RCJ70-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

70 mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

188mm

Width

82.5 mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Series

RCJ

Standards/Approvals

No

Static Load Rating

44000N

Dynamic Load Rating

66000N

Vrijgesteld

Land van herkomst:
VN

Schaeffler Flanged Bearing Unit, 70mm Inside Diameter, 4 Mount Holes - RCJ70-XL


This flanged bearing unit is designed for robust industrial applications. The unit features a bore diameter of 70mm and a total height of 82.5mm. Constructed from cast iron, it ensures durability and stability. With four mounting holes, this bearing unit provides a secure installation for various machinery requirements.

Features & Benefits


• Eccentric locking collar enhances safety and ease of adjustment

• Integrated R seals protect against contamination and extend lifespan

• Compact dimensions ensure versatile fit in tight spaces

• Designed for optimal redundancy and support in heavy-duty use

Applications


• Used with industrial machinery requiring durable bearing solutions

• Suitable for automation systems needing reliable component support

• Ideal for mechanical assemblies in demanding environments

• Utilised in electrical that require robust stability

• Effective in construction equipment for efficient operation

How does the construction material impact the performance of this unit?


Using cast iron provides enhanced strength and durability, making the unit well-suited for high-load industrial applications. Its robustness helps to withstand environmental stresses, ensuring prolonged service life.

What load capacities should be considered for operational efficiency?


The basic dynamic load rating is 66,000 N, while the static load rating is 44,000 N, making this unit ideal for heavy-duty applications. Users should ensure that the operating conditions do not exceed these limits for optimal performance.

Can the unit be used in extreme temperature environments?


Yes, it operates efficiently within a temperature range of -20°C to 120°C, making it suitable for various industrial environments, including those that experience temperature fluctuations.

What are the mounting requirements for secure installation?


The unit requires a minimum of four fixing bore holes for secure attachment, ensuring stability during operation. Proper alignment during mounting is crucial to maintain performance and extend the bearing's lifespan.

Gerelateerde Links