Ohaus 200 g Calibration Weight, E2
- RS-stocknr.:
- 192-388
- Fabrikantnummer:
- 11117005
- Fabrikant:
- Ohaus
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 192-388
- Fabrikantnummer:
- 11117005
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CH
The Ohaus Europe GmbH OIML E2 Individual Stainless Steel Weights Monobloc Stainless steel Single Weight 200g OIML E2 comes in a plastic box and is adjusted to meet or exceed OIML E2 tolerances. The weights include a weight case and feature a single body design without an adjusting cavity. The OIML class is E2 and the country of origin is CN.
Weights from 5g to 200g are stainless steel