Ohaus 10 g Calibration Weight, E2
- RS-stocknr.:
- 192-458
- Fabrikantnummer:
- 11117019
- Fabrikant:
- Ohaus
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 192-458
- Fabrikantnummer:
- 11117019
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Weight | 10g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weight 10g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CH
The Ohaus Europe GmbH OIML E2 individual stainless steel weight 10g is designed with a monopoly construction and comes in a plastic box with a certificate. It is adjusted to meet or exceed OIML E2 tolerances. The weight includes a weight case and features a single-body design without an adjusting cavity.
Weights from 5g to 200g are Stainless Steel