Ohaus 50 g Calibration Weight, E2
- RS-stocknr.:
- 192-391
- Fabrikantnummer:
- 11117003
- Fabrikant:
- Ohaus
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 192-391
- Fabrikantnummer:
- 11117003
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weight 50g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Ohaus Europe GmbH OIML E2 Individual Stainless Steel Weights (Monopoly) Stainless steel Single Weight 10g OIML E2 in plastic box is adjusted to meet or exceed OIML E2 tolerances Weights include a weight case with a single body design without adjusting cavity OIML class is E2 and the country of origin is CN.
Weights from 5g to 200g are stainless steel