Elesa M8 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- RS-stocknr.:
- 252-7161
- Fabrikantnummer:
- 600413-C9
- Fabrikant:
- Elesa
Ontvang bulkkorting
Voeg 25 meer toe om € 9,35 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 46,69
(excl. BTW)
€ 56,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 5 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 9,338 | € 46,69 | - |
| 25 - 45 | € 8,964 | € 44,82 | € 9,35 |
| 50 + | € 8,778 | € 43,89 | € 28,00 |
*prijsindicatie
- RS-stocknr.:
- 252-7161
- Fabrikantnummer:
- 600413-C9
- Fabrikant:
- Elesa
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
| Merk | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | 2-Way Connector | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 95mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-TP | |
| Alles selecteren | ||
|---|---|---|
Merk Elesa | ||
Product Type Connecting Component | ||
Connector Type 2-Way Connector | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 95mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-TP | ||
The Elesa makes this clamps for hinged joints. This product has two clamps, one with external teeth and one with internal teeth or two without teeth, can be joined to create a hinged joint.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
Gerelateerde Links
- Elesa M8 Clamp Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 3-Way Connector Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Tube Size 30 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Tube Size 20 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Tube Size 25 mm