DOGA Geared DC Motor, 12V, 24 V, 12 Nm, 40rpm
- RS-stocknr.:
- 181-6494
- Fabrikantnummer:
- 258.3712.3B.00
- Fabrikant:
- DOGA
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 181-6494
- Fabrikantnummer:
- 258.3712.3B.00
- Fabrikant:
- DOGA
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
| Merk | DOGA | |
| Supply Voltage | 12V, 24V | |
| Product Type | DC Motor | |
| Sub Type | Geared | |
| Output Speed | 40rpm | |
| Mount Type | Screw | |
| Maximum Output Torque | 12Nm | |
| Gearhead Type | Worm | |
| Material | PLA, BRO, CEL | |
| Current Rating | 40A | |
| Depth | 131.3mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DOGA | ||
Supply Voltage 12V, 24V | ||
Product Type DC Motor | ||
Sub Type Geared | ||
Output Speed 40rpm | ||
Mount Type Screw | ||
Maximum Output Torque 12Nm | ||
Gearhead Type Worm | ||
Material PLA, BRO, CEL | ||
Current Rating 40A | ||
Depth 131.3mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- ES
The DOGA DC motors is geared motor with voltage rating of 12 V dc.
Nominal speed: 40 rpm
Gerelateerde Links
- DOGA Geared DC Geared Motor 12V dc 40rpm
- DOGA Geared DC Motor 12 Nm 16 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 40rpm, 9 mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 12 mm Shaft Diameter
- DOGA Geared DC Motor 2 Nm 9 mm Shaft Diameter