NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- RS-stocknr.:
- 288-4615
- Artikelnummer Distrelec:
- 301-82-356
- Fabrikantnummer:
- JF 16-250 M10
- Fabrikant:
- NEMIQ
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 7,61
(excl. BTW)
€ 9,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 810 stuk(s) klaar voor verzending
- 173 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 380 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,61 |
*prijsindicatie
- RS-stocknr.:
- 288-4615
- Artikelnummer Distrelec:
- 301-82-356
- Fabrikantnummer:
- JF 16-250 M10
- Fabrikant:
- NEMIQ
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
| Merk | NEMIQ | |
| Strap Material | Tin Plated Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | REACH Regulation No SVHC, RoHS Conforms | |
| Maximum Wire CSA | 16mm² | |
| Maximum Diameter | 18mm | |
| Alles selecteren | ||
|---|---|---|
Merk NEMIQ | ||
Strap Material Tin Plated Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals REACH Regulation No SVHC, RoHS Conforms | ||
Maximum Wire CSA 16mm² | ||
Maximum Diameter 18mm | ||
- Land van herkomst:
- CN
The Earthing Strap is designed for economical and efficient protection of electrical equipment. Made of high conductivity tin-plated copper, it can handle temperature changes, shock, vibration, and moving components with ease.
Made of high conductivity tin-plated copper for efficient protection of electrical equipment
Pressed ferrule ends for mechanical strength and reliability
Very flexible Class 6 conductor material for easy installation
Braided design for added durability
Suitable for enclosure doors, motors, machine structures, and control panels
Gerelateerde Links
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter