Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- RS-stocknr.:
- 150-924
- Fabrikantnummer:
- L012AB00
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 77,50
(excl. BTW)
€ 93,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,50 |
*prijsindicatie
- RS-stocknr.:
- 150-924
- Fabrikantnummer:
- L012AB00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Extended Length | 1m | |
| Product Type | Adjustable Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Karabiner Type | Twist Lock | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Extended Length 1m | ||
Product Type Adjustable Lanyard | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Karabiner Type Twist Lock | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- RO
The Petzl ABSORBICA-Y 80 is designed for vertical progression and use with horizontal lifelines. It efficiently manages energy during a fall, minimizing impact on the user. Its compact design ensures minimal bulk, allowing for unobstructed movement. The durable pouch protects the energy absorber while facilitating easy inspection. Two installation options enhance versatility for various applications.
Absorbs energy through progressive tearing of webbing
Suitable for users weighing 60 to 140 kg
Compact design minimizes hindrance during progression
Durable pouch protects from abrasion and contaminants
Two installation options for harness connectivity
Gerelateerde Links
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 2m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 2 m Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 1.1 m Fall Arrest Fall Arrest Lanyard Twist Lock Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin