Petzl 2m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- RS-stocknr.:
- 215-6056
- Fabrikantnummer:
- L014CA01
- Fabrikant:
- Petzl
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 215-6056
- Fabrikantnummer:
- L014CA01
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Extended Length | 2m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Locking Carabiner | |
| Anchorage Connection | MGO 60 | |
| Weight Capacity | 100kg | |
| Additional EN Standards | EN355 | |
| Integrated Shock Asorber | Yes | |
| Karabiner Type | Twist Lock | |
| Equipment Type | Y Fall Arrest Lanyard | |
| Length | 200cm | |
| Product Type | Fall Arrest Lanyard | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Extended Length 2m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Locking Carabiner | ||
Anchorage Connection MGO 60 | ||
Weight Capacity 100kg | ||
Additional EN Standards EN355 | ||
Integrated Shock Asorber Yes | ||
Karabiner Type Twist Lock | ||
Equipment Type Y Fall Arrest Lanyard | ||
Length 200cm | ||
Product Type Fall Arrest Lanyard | ||
- Land van herkomst:
- RO
The Petzl ABSORBICA-Y is a double lanyard with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and when passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, the ABSORBICA-Y is certified to American, European, and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Gerelateerde Links
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 2000 mm Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 1.1 m Fall Arrest Fall Arrest Lanyard Twist Lock Twin
- North 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl Fall Arrest Lanyard Lanyard Carabiner