Planet MGB-SX Fibre Optic Transceiver, LC Connector, 1000 Mbps
- RS-stocknr.:
- 284-4775
- Artikelnummer Distrelec:
- 110-60-636
- Fabrikantnummer:
- MGB-SX
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 34,34
(excl. BTW)
€ 41,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 42 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,34 |
*prijsindicatie
- RS-stocknr.:
- 284-4775
- Artikelnummer Distrelec:
- 110-60-636
- Fabrikantnummer:
- MGB-SX
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 550m | |
| Standards/Approvals | RoHS Conforms, REACH Regulation No SVHC | |
| Series | MGB-SX | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Maximum Data Transmission Distance 550m | ||
Standards/Approvals RoHS Conforms, REACH Regulation No SVHC | ||
Series MGB-SX | ||
- Land van herkomst:
- TW
The transceiver module offers high performance integrated duplex data links over single mode optical fiber. Compliant with IEEE 802.3ab/802.3z Gigabit Ethernet standards, this hot-pluggable module provides easy installation in SFP MSA compliant ports without interrupting host equipment operation.
Hot-pluggable and hot-swappable for easy installation and maintenance
Differential PECL inputs and outputs for reliable data transmission
Operates in wide temperature range (-40 to 75°C) for industrial environments
Simple plug and play installation for quick deployment
Gerelateerde Links
- Planet MGB-TSX2 Fibre Optic Transceiver 1000 Mbps
- Planet MGB-LX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-SFP-SX/LC Fibre Optic Transceiver 1000 Mbps 850 nm
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps