Planet MGB-TSX2 Fibre Optic Transceiver, LC Connector, 1000 Mbps
- RS-stocknr.:
- 285-8431
- Artikelnummer Distrelec:
- 302-62-163
- Fabrikantnummer:
- MGB-TSX2
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 51,55
(excl. BTW)
€ 62,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- Plus verzending 11 stuk(s) vanaf 12 november 2026
- Plus verzending 11 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,55 |
*prijsindicatie
- RS-stocknr.:
- 285-8431
- Artikelnummer Distrelec:
- 302-62-163
- Fabrikantnummer:
- MGB-TSX2
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Square | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 2km | |
| Standards/Approvals | No | |
| Series | MGB-TSX2 | |
| Output Signal Type | TTL | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Square | ||
Connector Type LC | ||
Maximum Data Transmission Distance 2km | ||
Standards/Approvals No | ||
Series MGB-TSX2 | ||
Output Signal Type TTL | ||
- Land van herkomst:
- TW
The high-performance Gigabit Ethernet transceiver designed to operate reliably in a wide range of temperatures. Compliant with IEEE standards, this transceiver offers easy and fast connection for industrial equipment, making it a versatile and efficient solution for networking needs.
Complies with IEEE 802.3ab/802.3z Gigabit Ethernet standard
Single LC fiber port with differential PECL inputs and outputs
Operating temperature range from -40 to 75 degrees Celsius
Hot-pluggable and hot-swappable design for easy installation
Class 1 laser product that complies with EN 60825-1
Gerelateerde Links
- Planet MGB-SX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-LX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Hirschmann M-SFP-SX/LC Fibre Optic Transceiver 1000 Mbps 850 nm