Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 10 W, 850 lm, IP65
- RS-stocknr.:
- 292-180
- Fabrikantnummer:
- 911401854585
- Fabrikant:
- Ecolink
Subtotaal (1 eenheid)*
€ 34,45
(excl. BTW)
€ 41,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,45 |
*prijsindicatie
- RS-stocknr.:
- 292-180
- Fabrikantnummer:
- 911401854585
- Fabrikant:
- Ecolink
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
| Merk | Ecolink | |
| Power | 10W | |
| Product Type | LED Floodlight | |
| Incandescent Equivalent Wattage | 10W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 850lm | |
| Colour Temperature | 4000K | |
| Series | BVP009 | |
| Width | 107mm | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Height | 137mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Diffuser Material | Glass | |
| Alles selecteren | ||
|---|---|---|
Merk Ecolink | ||
Power 10W | ||
Product Type LED Floodlight | ||
Incandescent Equivalent Wattage 10W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 850lm | ||
Colour Temperature 4000K | ||
Series BVP009 | ||
Width 107mm | ||
Standards/Approvals No | ||
Depth 58mm | ||
Height 137mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included Yes | ||
Diffuser Material Glass | ||
- Land van herkomst:
- CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.
PIR sensor option available
Full IP65 construction including PIR sensor
Gerelateerde Links
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- Ecolink BVP009 LED Floodlight 200 W IP65 PIR
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR