Loctite AA 329 Acrylic 315 ml, Straw Yellow to Brown
- RS-stocknr.:
- 253-7823
- Fabrikantnummer:
- LOCTITE AA 329 315ML FR/NL
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 60,62
(excl. BTW)
€ 73,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,62 |
*prijsindicatie
- RS-stocknr.:
- 253-7823
- Fabrikantnummer:
- LOCTITE AA 329 315ML FR/NL
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Glue Type | Acrylic | |
| Product Type | Adhesive | |
| Package Size | 315 ml | |
| Trade Name | AA 329 | |
| Product Form | Liquid | |
| Colour | Straw Yellow to Brown | |
| Application | Bonding | |
| Standards/Approvals | ISO 4587 | |
| Viscosity | Medium | |
| Material Compatibility | Plastic | |
| Base Chemical | Modified Methacrylate | |
| Maximum Full Cure Time | 72h | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Glue Type Acrylic | ||
Product Type Adhesive | ||
Package Size 315 ml | ||
Trade Name AA 329 | ||
Product Form Liquid | ||
Colour Straw Yellow to Brown | ||
Application Bonding | ||
Standards/Approvals ISO 4587 | ||
Viscosity Medium | ||
Material Compatibility Plastic | ||
Base Chemical Modified Methacrylate | ||
Maximum Full Cure Time 72h | ||
- Land van herkomst:
- IE
The Loctite glue is suitable for bonding structural or sheet steel where continuous or repeated loading is encountered, e.g. metal furniture, containers and doors. The product cures at room temperature with the aid of Activator 737 or 7386.
Fast fixture
Service temperature up to +100°C
Gerelateerde Links
- Loctite 495 Cyanoacrylate 100 g Transparent
- Loctite AA 330 Adhesive
- Loctite AA V5004 Adhesive
- Loctite 406 Cyanoacrylate 100 g Colourless to Straw Coloured
- Loctite LOCTITE AA Acrylic Mixer Nozzle 10 Elements
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- Loctite LOCTITE AA Acrylic Mixer Nozzle 6 Elements