Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 680 mm 55mm
- RS-stocknr.:
- 210-3069
- Fabrikantnummer:
- ILA-HSINK-FLORENCE-680-VA
- Fabrikant:
- Intelligent LED Solutions
Subtotaal (1 eenheid)*
€ 134,76
(excl. BTW)
€ 163,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,76 |
*prijsindicatie
- RS-stocknr.:
- 210-3069
- Fabrikantnummer:
- ILA-HSINK-FLORENCE-680-VA
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| For Use With | ILS 33LED Florence Linear Boards | |
| Product Type | Heatsink | |
| Length | 680mm | |
| Width | 55mm | |
| Height | 3mm | |
| Fastening | Screw | |
| Colour | Clear | |
| Series | OSCONIQ P2226 | |
| Standards/Approvals | EN 55015 | |
| Application | Horticulture | |
| Material | Printed Circuit Board, Aluminium Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
For Use With ILS 33LED Florence Linear Boards | ||
Product Type Heatsink | ||
Length 680mm | ||
Width 55mm | ||
Height 3mm | ||
Fastening Screw | ||
Colour Clear | ||
Series OSCONIQ P2226 | ||
Standards/Approvals EN 55015 | ||
Application Horticulture | ||
Material Printed Circuit Board, Aluminium Alloy | ||
- Land van herkomst:
- GB
The Intelligent LED Solutions has a series of anodised Heatsinks, with the capability to comfortably dissipate heat from our Mid Power 33 LED Florence Board. Taking its name from the LEDiL optic, this Heatsink was developed to be integrated within our Florence Ready to Grow Lamp. These Heatsinks are designed to be used in conjunction with a Thermal Interface Material to insure an even surface fix the strip to the Heatsink and allow sufficient levels of heat to be taken away from the LEDs. This Heatsink comes with mounting holes pre-drilled allowing for easy mounting and attachment of the PCB.
Easy mounting
Gerelateerde Links
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 340 mm 55mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink 100 (Dia.) x 80mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions LED Array Mount ILA-HSINK-300X58X25MM for ILS 12LED UV VIOLET Strips 300 mm 58mm