TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- RS-stocknr.:
- 185-9824
- Fabrikantnummer:
- 2299804-3
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 185-9824
- Fabrikantnummer:
- 2299804-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| IC Socket Type | Prototyping Socket | |
| Product Type | IC Socket | |
| Package Type | LGA | |
| Current | 0.5A | |
| Pitch | 0.99mm | |
| Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Series | 2299804 | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
IC Socket Type Prototyping Socket | ||
Product Type IC Socket | ||
Package Type LGA | ||
Current 0.5A | ||
Pitch 0.99mm | ||
Orientation Straight | ||
Contact Material Stainless Steel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Series 2299804 | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)
Gerelateerde Links
- TE Connectivity LGA Surface Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
- TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 0.93 mm Pitch 4677 Way LGA Surface Prototyping IC Socket
- TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Prototyping Socket