Molex Insertion & Extraction Tool, HANDTOOL Series, Crimp Contact, Extraction & Insertion Tool Contact
- RS-stocknr.:
- 710-6565
- Fabrikantnummer:
- 69008-1070
- Fabrikant:
- Molex
Subtotaal (1 eenheid)*
€ 21,97
(excl. BTW)
€ 26,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,97 |
*prijsindicatie
- RS-stocknr.:
- 710-6565
- Fabrikantnummer:
- 69008-1070
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Sub Type | Extraction & Insertion Tool | |
| Product Type | Insertion & Extraction Tool | |
| Contact Type | Crimp | |
| Series | HANDTOOL | |
| Overall Length | 88.9mm | |
| For Use With | Picoflex Connectors | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Sub Type Extraction & Insertion Tool | ||
Product Type Insertion & Extraction Tool | ||
Contact Type Crimp | ||
Series HANDTOOL | ||
Overall Length 88.9mm | ||
For Use With Picoflex Connectors | ||
Standards/Approvals No | ||
Vrijgesteld
IDT Picoflex Tooling
The Picoflex IDT Tool is a sturdy parallel action hand tool, incorporating precision engineered location nests and termination blades. Specifically designed to offer reliable quality termination of Picoflex housings for low/medium volume production. Suitable for the IDT Housings stock nos. 324-8047 typical .
Extractor Tool for Picoflex IDT connectors
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Gerelateerde Links
- Molex Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in